Grayhill 55A30-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55A30-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.