This rotary switch features a brass contact material with silver plating, a current rating of 200mA, and a voltage rating of 30V DC. It has a fixed index stop and a panel mount configuration. The switch is rated for 115V AC and has a termination of solder. The actuator length is 9.53mm and the index angle is 30°.
Grayhill 55A30-01-4-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55A30-01-4-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.