This 36° index rotary switch features a current rating of 200mA and a voltage rating of 115V AC. It has a fixed index stop and is designed for through hole panel mounting. The switch has a single deck with one pole per deck and two positions. It is rated for a DC voltage of 30V and is constructed with a brass contact material and silver plating.
Grayhill 55BSP36-01B02N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.