
This 1-position SP12T rotary switch is designed for through hole mounting and features a stainless steel actuator. It has a silver-plated brass contact and a maximum current rating of 200mA. The switch is rated for 30V DC and has a maximum operating temperature range of -20°C to 70°C. It is not SVHC compliant.
Grayhill 55DP30-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 12.7mm |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Reach SVHC Compliant | No |
| Series | 55 |
| Termination | PC Pin |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55DP30-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
