This 10-position SP10T rotary switch features a brass contact material with silver plating and a non-shorting contact style. It has an adjustable index stop and a straight orientation. The switch is rated for 200mA and has a DC rated voltage of 30V. It can handle 115V AC and is designed for panel mount through-hole applications.
Grayhill 55DP36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Series | 55 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55DP36-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.