The 55P30-01-1-11N is a 11-position, 1-pole rotary switch with a coded and mechanical design. It has a contact material of brass and a silver plating. The switch has a current rating of 200mA and a DC rated voltage of 30V. It is designed for through hole and panel mounting. The switch is rated for 115V AC and has a fixed index angle of 30° with index stops.
Grayhill 55P30-01-1-11N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55P30-01-1-11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.