This rotary switch features a 30V DC rated voltage and 200mA current rating. It has a 9.53mm actuator length and a 30° index angle. The switch has fixed index stops and is designed for through hole, panel mounting. It has a single deck with four poles per deck and two positions. The contacts are made of brass with a silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 55P30-01-4-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55P30-01-4-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.