The Grayhill 55P30-01-4-02S is a 2-position, 4-pole, through-hole panel mount rotary switch with a 30° index angle and fixed index stops. It has a brass contact material with silver plating and is rated for 30V DC and 115V AC. The switch has a single deck with 4 poles per deck and is terminated with PC pins.
Grayhill 55P30-01-4-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Series | 55 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55P30-01-4-02S to view detailed technical specifications.
No datasheet is available for this part.