This 30V 200mA panel mount rotary switch features a 4-pole 3-position design with fixed index stops and a brass contact material with silver plating. It has a current rating of 200mA and is rated for 115V AC. The switch is designed for through hole mount and has a panel mount configuration. It is suitable for use in a variety of applications where a reliable and durable rotary switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 55P30-01-4-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55P30-01-4-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.