This 36° rotary switch features a 4-position configuration with a current rating of 200mA and a DC rated voltage of 30V. It has a through hole, panel mount and is constructed with a brass contact material and silver plating. The switch has a fixed index angle and is available in a single deck configuration with two poles per deck. It is rated for use with an AC voltage of up to 115V.
Grayhill 55P36-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55P36-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.