The Grayhill 55SD30-01-2-AJN is a 2-pole, 1-deck, panel mount rotary switch with adjustable index stops. It has a contact material of brass with silver plating and a current rating of 200mA. The switch is rated for 30V DC and 115V AC and has a termination of solder. It is designed for use in electromechanical applications and has a series designation of 55.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 55SD30-01-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Series | 55 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55SD30-01-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.