The Grayhill 55SP30-01-1-06N is a 6-position rotary switch with a DC rated voltage of 30V and a current rating of 200mA. It features a through hole mount with a panel termination and a brass contact material with silver plating. The switch has a fixed index stop and an index angle of 30°. It is designed for use in applications with an AC voltage rating of 115V.
Grayhill 55SP30-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.