The Grayhill 55SP36-01-1-02N is a rotary switch with a 36° index angle, rated for 200mA and 30V DC. It features a brass contact material with silver plating and is designed for through hole mounting on a panel. The switch has a fixed index stop and is available in a single deck configuration with one pole per deck and two positions. It is suitable for use in applications with a maximum AC voltage of 115V.
Grayhill 55SP36-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55SP36-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.