
This 30V DC rated, 200mA current rated SP3T rotary switch features a 30° index angle and fixed index stops. It is designed for panel mount applications and is compliant with RoHS regulations. The switch has a termination type of solder and is part of the 56 series from Grayhill.
Grayhill 56A30-01-1-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56A30-01-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
