
The Grayhill 56A30-01-1-06S is a panel mount rotary switch with six positions and a single pole per deck. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch has a silver and nickel plated brass contact material and a 30° index angle. It is RoHS compliant and has a termination of solder. The switch is rated for 115V AC and has a fixed index stop. It is a single-deck switch with a panel mount type and a throw configuration of SP6T.
Grayhill 56A30-01-1-06S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56A30-01-1-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.