
The Grayhill 56A30-01-2-04N is a 30V DC rated, 200mA current rated, panel mount rotary switch with a 4-position, 2-pole DP4T throw configuration. It features a zinc die cast actuator with a silver and nickel plated brass contact. The switch is RoHS compliant and has a maximum AC voltage rating of 115V. It is designed for use in a variety of applications and has a fixed index stop. The switch is mounted to a panel and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 56A30-01-2-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56A30-01-2-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.