
This rotary switch features a 30° index angle, fixed index stops, and a silver-nickel plated brass contact material. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is panel mount and has a termination of solder. It is RoHS compliant and has a throw configuration of DP6T with 6 positions and 1 deck with 2 poles per deck.
Grayhill 56A30-01-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56A30-01-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.