
3-position, 4P3T rotary switch with a latched mechanism. Features a 30° index angle and fixed index stops. Rated for 0.2A at 30VDC and 115VAC. Includes a zinc die cast shaft actuator with a 9.53mm length, solder terminals, and a panel mount design. Contact material is brass with silver and nickel plating, offering a non-shorting contact style.
Grayhill 56A30-01-4-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56A30-01-4-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.