This 4-position SP4T rotary switch features a 36° index angle and fixed index stops. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is designed for panel mount applications and is compliant with RoHS regulations.
Grayhill 56A36-01-1-04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56A36-01-1-04S to view detailed technical specifications.
No datasheet is available for this part.