This 6-position SP6T rotary switch features a brass contact material with silver and nickel plating. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is designed for panel mount applications and has a RoHS compliant construction. The actuator length is 9.53mm and the index angle is 36° with fixed index stops. It is rated for use with a maximum AC voltage of 115V.
Grayhill 56A36-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56A36-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.