
This rotary switch features a 36° index angle and a 6-position throw configuration. It has a maximum current rating of 200mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount and is RoHS compliant. The actuator length is 9.53mm and the contact material is brass with silver and nickel plating. The switch is rated for 115V AC and has a fixed index stop.
Grayhill 56A36-01-1-06S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56A36-01-1-06S to view detailed technical specifications.
No datasheet is available for this part.