Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Grayhill 56A36-01-1-08N technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 56A36-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.