
This 36° rotary switch features a brass contact material with silver and nickel plating, and is rated for a maximum current of 200mA and a maximum DC voltage of 30V. It has a fixed index stop and is designed for panel mount applications. The switch has a single deck with two poles per deck and two positions. It is compliant with RoHS regulations and is available in a panel mount package type.
Grayhill 56A36-01-2-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56A36-01-2-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.