
The Grayhill 56B30-01-1-06N is a 6-position SP6T rotary switch with a maximum current rating of 200mA and a maximum DC voltage rating of 30V. It features a panel mount design with a termination of solder. The switch has a contact material of brass and a contact plating of silver and nickel. It is RoHS compliant and has a series designation of 56. The switch has a throw configuration of SP6T and a number of positions of 6, with a number of poles per deck of 1 and a number of decks of 1.
Grayhill 56B30-01-1-06N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56B30-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.