
This 2-position 2-pole DPDT rotary switch features a maximum voltage rating of 30V DC and a maximum current rating of 200mA. It has a panel mount design with through hole termination and is packaged in bulk. The switch is constructed with brass contact material and features a silver and nickel plating. It operates within a standard temperature range and is compliant with RoHS regulations.
Grayhill 56B30-01-2-02N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56B30-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.