The 56B30-01-2-03N is a DP3T rotary switch with a 30° throw angle and a maximum current rating of 0.2A. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. The switch is designed for panel mount applications and features a straight body orientation. It is manufactured by Grayhill and meets the specifications for a coded and mechanical rotary switch.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |