
This Grayhill 56 series rotary switch features a 30° index angle and fixed index stops. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is panel mount and has a throw configuration of DP4T. It is RoHS compliant and has a termination of solder. The switch is rated for use with a maximum AC voltage of 115V.
Grayhill 56B30-01-2-04N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56B30-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
