Rotary switch featuring a 4-pole, 3-position (4P3T) configuration with a fixed 30° index angle. This electromechanical component offers solder lug termination and a screwdriver shaft actuator with a 3.18mm length. It is rated for 200mA current and 115VAC/30VDC maximum voltage, with brass contacts plated in silver and nickel. The switch is panel mountable, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 56B30-01-4-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3.18mm |
| Actuator Type | Shaft |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 200mA |
| Depth | 0.48inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | 4P3T, 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56B30-01-4-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.