This 2-position SPDT rotary switch features a brass contact material with nickel and silver plating, with a maximum current rating of 200mA and a maximum DC voltage rating of 30V. It is packaged in bulk and features a solder termination. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for panel mount applications.
Grayhill 56B36-01-1-02S technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56B36-01-1-02S to view detailed technical specifications.
No datasheet is available for this part.