This 6-position SP6T rotary switch features a brass contact material with silver and nickel plating, and is rated for 200mA and 30V DC. It has a fixed index angle of 36° and is designed for panel mount applications. The switch is compliant with RoHS regulations and has a termination style of solder. It is part of the 56 series from Grayhill and has a throw configuration of SP6T.
Grayhill 56B36-01-1-06N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56B36-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.