This 36° index rotary switch features adjustable index stops and a brass contact material with silver and nickel plating. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is designed for panel mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Grayhill 56BD36-01-2-AJS technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.