The 56BDP30-01-1-AJN is a 12-position rotary switch with a screwdriver shaft actuator. It has a maximum current rating of 0.2A and can withstand a maximum AC voltage of 115V and a maximum DC voltage of 30V. The switch has a 30-degree angle of throw and is available in a panel mount/through hole package type.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |