Switch Rotary 4P3T 3 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC
Checking distributor stock and pricing after the page loads.
Grayhill 56BDP30-01-4-AJS technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.