This 10-position rotary switch features a screwdriver shaft actuator and a pole throw configuration of SP10T. It has a maximum current rating of 0.2A and a maximum AC voltage rating of 115V. The switch is designed for panel mount/through hole mounting and has a straight body orientation. It is rated for a maximum DC voltage of 30V.
Checking distributor stock and pricing after the page loads.
Grayhill 56BDP36-01-1-AJS technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.