
The 56BP30-01-1-03N is a 30V DC rated, 200mA current rated, SP3T rotary switch with a 3-position throw configuration. It features a zinc die cast actuator with a silver and nickel plated brass contact. The switch is designed for through hole mount and panel mount applications, with a maximum voltage rating of 115V AC. The switch is RoHS compliant and has a fixed index stop. It is available in a single deck configuration with one pole per deck and three positions. The switch has a straight orientation and is rated for operation in a variety of environments.
Grayhill 56BP30-01-1-03N technical specifications.
| Actuator Length | 3.18mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BP30-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.