The 56BP30-01-1-04N is a 4-position SP4T rotary switch with a 30° index angle and a maximum current rating of 200mA. It has a maximum voltage rating of 30V DC and 115V AC. The switch is lead free and compliant with RoHS regulations. It is designed for through hole mount on a panel and features a silver and nickel plated brass contact material. The switch is rated for a single deck with one pole per deck.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 56BP30-01-1-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56BP30-01-1-04N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BP30-01-1-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.