The 56BP30-01-1-04S is a SP4T rotary switch with a screwdriver shaft actuator. It has a maximum current rating of 0.2A and a maximum AC voltage rating of 115V. The switch is rated for a maximum DC voltage of 30V and has an angle of throw of 30 degrees. It features 4 positions and a termination style of PC pins. The switch is designed for panel mount or through hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 56BP30-01-1-04S technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.