The 56BP30-01-1-06N is a 6-position SP6T rotary switch from Grayhill. It features a brass contact material with nickel and silver plating, and is rated for a maximum current of 200mA and a maximum DC voltage of 30V. The switch is designed for through hole and panel mount applications, and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Grayhill 56BP30-01-1-06N technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| RoHS | Not CompliantNo |
No datasheet is available for this part.