This 12-position SPDT rotary switch features a screwdriver shaft actuator and a maximum current rating of 0.2A. It can withstand a maximum AC voltage of 115V and a maximum DC voltage of 30V. The switch has an angle of throw of 30 degrees and is available in a panel mount/through hole package type. The switch is designed for use in a variety of applications and is suitable for use in environments with a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Grayhill 56BP30-01-1-AJS technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.