This 30V 200mA DPDT rotary switch features a 2-position throw configuration and a 30° index angle. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is designed for through hole mounting and is RoHS compliant. The actuator length is 3.18mm and the contact material is brass with a silver and nickel plating.
Grayhill 56BP30-01-2-02N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BP30-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.