Switch Rotary 4P 2 Screwdriver Shaft PC Pins 115VAC 30VDC
Checking distributor stock and pricing after the page loads.
Grayhill 56BP30-01-4-02N-F technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | 4P |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.