This 2-position rotary switch features a contact material of brass with nickel and silver plating. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is designed for through hole, panel mount applications and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Grayhill 56BP30-01-4-02S technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.