This 4-position SP4T rotary switch features a screwdriver shaft actuator and a maximum current rating of 0.2A. It can withstand a maximum AC voltage of 115V and a maximum DC voltage of 30V. The switch has a 36° angle of throw and is available in a panel mount/through hole package. It is designed for use in applications where a mechanical coding mechanism is required.
Checking distributor stock and pricing after the page loads.
Grayhill 56BP36-01-1-04N technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.