The 56BP36-01-1-AJS is a 10-position SP10T rotary switch with a screwdriver shaft actuator. It features a maximum current rating of 0.2A and can withstand a maximum AC voltage of 115V and a maximum DC voltage of 30V. The switch has an angle of throw of 36 degrees and a number of positions of 10. It is available in a panel mount/through hole package with PC pins and a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 56BP36-01-1-AJS technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.