
This 36° index rotary switch features a 3-position throw configuration and is rated for a maximum current of 200mA and a maximum DC voltage of 30V. It has a panel mount design with through hole termination and is compliant with RoHS regulations. The switch has a single deck with two poles per deck and is terminated with PC pin connections.
Sign in to ask questions about the Grayhill 56BP36-01-2-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56BP36-01-2-03N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BP36-01-2-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.