The 56BP36-01-2-04N is a 36° 4-position rotary switch from Grayhill with a maximum current rating of 200mA and a maximum DC voltage rating of 30V. It features a through hole mount and is RoHS compliant. The switch has a contact material of brass with a silver and nickel plating. It has a fixed index stop and a throw configuration of DP4T. The switch is rated for 115V AC and has a panel mount type.
Checking distributor stock and pricing after the page loads.
Grayhill 56BP36-01-2-04N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.