This 5-position rotary switch features a screwdriver shaft actuator and a maximum current rating of 0.2A. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. The switch has a 36-degree angle of throw and five positions. It is designed for panel mount or through-hole mounting and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
Grayhill 56BP36-01-2-AJS technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.