The 56BP36-01B10N is a 10-position SP10T rotary switch with a contact material of brass and silver-nickel plating. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is designed for through-hole or panel mount applications and has a package quantity of one. It operates within a temperature range that is not specified in the provided data.
Sign in to ask questions about the Grayhill 56BP36-01B10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56BP36-01B10N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 56BP36-01B10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.