Switch Rotary SPDT 2 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
Grayhill 56BS30-01-1-02N technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BS30-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.