The 56BS36-01-1-03N is a 36° index rotary switch with a single pole, three throw configuration. It has a maximum current rating of 200mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount applications and features a brass contact material with silver and nickel plating. It is RoHS compliant and has a fixed index stop configuration.
Grayhill 56BS36-01-1-03N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BS36-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.